binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 763 Series

RS Stock No.: 807-2898Brand: binderManufacturers Part No.: 99-0432-500-04
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

763

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

You may be interested in
Stock information temporarily unavailable.

AED 72.14

AED 72.14 Each (ex VAT)

AED 75.75

AED 75.75 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 763 Series

AED 72.14

AED 72.14 Each (ex VAT)

AED 75.75

AED 75.75 Each (inc. VAT)

binder Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, 763 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 72.14
5 - 24AED 69.77
25 - 49AED 67.36
50+AED 64.94
You may be interested in

Technical Document

Specifications

Brand

Binder

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

8.0A

Body Orientation

Straight

Series

763

Voltage Rating

250.0 V

Coding

A

Mating Type

Threaded

Housing Material

Zinc

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

M12 A Coded Panel Mount Connectors, 713/763 Series

Binder 713/763 series, M12 A Coded male and female panel mount power connectors, IP68 protection once mated. Durable M12 connectors are suitable for many applications including automotive.

IP67 rated once mated
Rated at 8A 250V
Over 100 mating cycles
Operating temperature range -40 to +85° C

You may be interested in