binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS Stock No.: 706-7350Brand: binderManufacturers Part No.: 99-0437-14-05Distrelec Article No.: 14418077
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male cable connector, series 713

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:

The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:

• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g

Stock information temporarily unavailable.

AED 77.65

AED 77.65 Each (ex VAT)

AED 81.53

AED 81.53 Each (inc. VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series

AED 77.65

AED 77.65 Each (ex VAT)

AED 81.53

AED 81.53 Each (inc. VAT)

binder Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Male, IP67, 713 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 77.65
5 - 24AED 73.87
25 - 49AED 70.14
50+AED 66.04

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

713

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

A

Housing Material

Metal

Contact Plating

Bronze

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

M12 male cable connector, series 713

M12 connectors are available in straight or angled versions, with an anchored cable gland to prevent strain on the cable. These light weight connectors are also available in male or female versions with screw and/or clamp termination, this allows for strong and robust connection.

Features and Benefits:

The contact surfaces are 8-poles Brass, gold plated, which inhibits oxidation and tarnishing extending the life expectancy. Termination is via a screw clamp ensuring a strong and stable connection, whilst the connector locking system is bolted. Cable out let is for cables ranging from 6.0mm to 8.0mm and is IP67 when mated.

For the housing material of this connector is PA, Polyamide. Polyamide is used in some cable connectors due to its high strength and resilience, it is also abrasion resistant resulting in durability. This makes it the ideal material for connector casing.

Key features:

• 8 contact
• Male
• Straight version
• Easy assembly
• PA housing material
• Up to 100 mating cycles
• Weight 21.822g