Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series

RS Stock No.: 807-2823Brand: binderManufacturers Part No.: 99-2021-702-06
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP40

Current Rating

5.0A

Series

581

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany

Product details

581 Series M16 Cable Connectors, Bend Protection, Shielded

A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.

Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles

Binder 581 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series

AED 59.59

AED 59.59 Each (ex VAT)

AED 62.57

AED 62.57 Each (inc. VAT)

binder Circular Connector, 6 Contacts, Cable Mount, M16 Connector, Plug, Male, IP40, 581 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 59.59
50 - 99AED 52.97
100 - 249AED 47.72
250 - 499AED 46.25
500+AED 45.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

6

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP40

Current Rating

5.0A

Series

581

Body Orientation

Straight

Voltage Rating

250.0 V

Mating Type

Threaded

Housing Material

Brass

Contact Plating

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Country of Origin

Germany

Product details

581 Series M16 Cable Connectors, Bend Protection, Shielded

A comprehensive range of M16 DIN cable mount connectors, in solder and crimp variants, these M16 DIN connectors are suitable for a wide variety of applications, having an internal bend protection sleeve and with cable clamp or solder lug for easy shield or ground connection these miniature connectors also have good EMI shielding.

Operating temperature range -40 to +85° C
Cable outlet 6-8mm
IP40 rated
500 mating cycles

Binder 581 Series Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more