Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

RS Stock No.: 311-6007Brand: binderManufacturers Part No.: 99 3379 00 03Distrelec Article No.: 14443008
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

12

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Stock information temporarily unavailable.

AED 57.89

AED 57.89 Each (ex VAT)

AED 60.78

AED 60.78 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series

AED 57.89

AED 57.89 Each (ex VAT)

AED 60.78

AED 60.78 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 57.89
5 - 9AED 56.03
10 - 14AED 54.38
15 - 24AED 52.68
25+AED 49.54

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Straight

Voltage Rating

60.0 V

Mating Type

Snap-In

Shell Size

12

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series