Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
768
Body Orientation
Straight
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series
AED 58.92
AED 58.92 Each (ex VAT)
AED 61.87
AED 61.87 Each (inc. VAT)
1
AED 58.92
AED 58.92 Each (ex VAT)
AED 61.87
AED 61.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 58.92 |
5 - 24 | AED 56.03 |
25 - 49 | AED 52.99 |
50+ | AED 50.11 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
768
Body Orientation
Straight
Voltage Rating
60.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Plugs and Sockets M8 x 1, 768 Series
Compatible with 718 Series