Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series

RS Stock No.: 311-5981Brand: binderManufacturers Part No.: 99 3402 00 03Distrelec Article No.: 14443172
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

12

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series

Stock information temporarily unavailable.

AED 63.63

AED 63.63 Each (ex VAT)

AED 66.81

AED 66.81 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series

AED 63.63

AED 63.63 Each (ex VAT)

AED 66.81

AED 66.81 Each (inc. VAT)

binder Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, 768 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 63.63
5 - 24AED 60.38
25 - 49AED 57.17
50+AED 54.18

Technical Document

Specifications

Brand

Binder

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

768

Body Orientation

Right Angle

Voltage Rating

60.0 V

Mating Type

Screw On

Shell Size

12

Housing Material

Polymer

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Bronze

Country of Origin

Germany

Product details

Plugs and Sockets M8 x 1, 768 Series

Compatible with 718 Series