binder Circular Connector, 7 Contacts, Cable Mount, Socket, Male, IP67, 693 Series

RS Stock No.: 734-5170Brand: binderManufacturers Part No.: 99-4217-110-07Distrelec Article No.: 14475205
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Silver

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Material

Brass

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

RD24 Male Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Series

RD24 PG11 male cable connector with VDE, SEV and UL approval. This RD24 PG11 male cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.

Approvals

VDE, SEV, UL

Stock information temporarily unavailable.

AED 100.80

AED 100.80 Each (ex VAT)

AED 105.84

AED 105.84 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, Socket, Male, IP67, 693 Series

AED 100.80

AED 100.80 Each (ex VAT)

AED 105.84

AED 105.84 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, Socket, Male, IP67, 693 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 100.80
50 - 99AED 94.34
100 - 249AED 88.20
250 - 499AED 82.06
500+AED 77.02

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10.0A

Body Orientation

Straight

Series

693

Voltage Rating

250.0 V

Shell Size

29

Mating Type

Screw On

Housing Material

Polymer

Contact Plating

Silver

Shielded/Unshielded

Unshielded

Strain Relief

Yes

Contact Material

Brass

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

RD24 Male Cable Connector, PG11 with VDE, SEV, UL Approval - 692 and 693 Series

RD24 PG11 male cable connector with VDE, SEV and UL approval. This RD24 PG11 male cable connector has an 8 to 10 mm cable outlet and IP67 ingress protection.

Approvals

VDE, SEV, UL