Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

RS Stock No.: 115-2562Brand: binderManufacturers Part No.: 99-5125-15-07
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

423

Body Orientation

Straight

Voltage Rating

125.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Stock information temporarily unavailable.

AED 97.70

AED 97.70 Each (ex VAT)

AED 102.59

AED 102.59 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

AED 97.70

AED 97.70 Each (ex VAT)

AED 102.59

AED 102.59 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 97.70
50 - 99AED 90.46
100 - 249AED 83.11
250 - 499AED 75.76
500+AED 69.09

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

423

Body Orientation

Straight

Voltage Rating

125.0 V

Contact Plating

Silver

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423