binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

RS Stock No.: 115-2613Brand: binderManufacturers Part No.: 99-5130-15-12
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

423

Voltage Rating

60.0 V

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Miniature round plug Binder 423

Stock information temporarily unavailable.

AED 135.71

AED 135.71 Each (ex VAT)

AED 142.50

AED 142.50 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series

AED 135.71

AED 135.71 Each (ex VAT)

AED 142.50

AED 142.50 Each (inc. VAT)

binder Circular Connector, 12 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 135.71
50 - 99AED 127.63
100 - 249AED 118.76
250 - 499AED 110.36
500+AED 102.32

Technical Document

Specifications

Brand

Binder

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

3.0A

Body Orientation

Straight

Series

423

Voltage Rating

60.0 V

Contact Plating

Gold

Strain Relief

Yes

Minimum Operating Temperature

-30°C

Contact Material

Brass

Maximum Operating Temperature

+95°C

Country of Origin

Germany

Product details

Miniature round plug Binder 423