binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

RS Stock No.: 274-3793Brand: binderManufacturers Part No.: 99-5625-15-07
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

125.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series

AED 102.06

AED 102.06 Each (ex VAT)

AED 107.16

AED 107.16 Each (inc. VAT)

binder Circular Connector, 7 Contacts, Cable Mount, M16 Connector, Plug, Male, IP67, 423 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 102.06
50 - 99AED 95.76
100 - 249AED 89.20
250 - 499AED 82.74
500+AED 77.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

423

Voltage Rating

125.0 V

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+95°C

Contact Material

Brass

Country of Origin

Germany

Product details

Cable plug

With shielding ring, shieldable

Miniature round plug Binder 423

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more