binder Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP67, 620 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
620
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Snap-In
Shell Size
11.5
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Subminiature Snap-in Male Cable Connector - Series 620
Subminiature snap-in male cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in male cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
1
AED 33.76
AED 33.76 Each (ex VAT)
AED 35.45
AED 35.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 33.76 |
10 - 14 | AED 32.86 |
15 - 24 | AED 32.55 |
25 - 49 | AED 31.82 |
50+ | AED 30.45 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
Subminiature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
3.0A
Series
620
Body Orientation
Straight
Voltage Rating
125.0 V
Mating Type
Snap-In
Shell Size
11.5
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
Germany
Product details
Subminiature Snap-in Male Cable Connector - Series 620
Subminiature snap-in male cable connector with IP67 ingress protection and internal strain relief. This subminiature snap-in male cable connector has solder terminations, a 3 to 5mm cable outlet and accepts a maximum wire gauge of 0.25mm2.