binder Circular Connector, 4 Contacts, Panel Mount, Subminiature Connector, Socket, Female, IP67, 620 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
620
Voltage Rating
125.0 V
Shell Size
11.5
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Subminiature Snap-in Female Socket Connector - Series 620
Subminiature snap-in female socket connector with IP67 ingress protection and solder terminals. This subminiature snap-in female socket connector has a 3 to 5 mm cable outlet and accepts a maximum wire gauge of 0.25mm2.
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
AED 36.02
AED 36.02 Each (ex VAT)
AED 37.82
AED 37.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 36.02 |
10 - 14 | AED 35.02 |
15 - 24 | AED 34.65 |
25 - 49 | AED 33.65 |
50+ | AED 32.39 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
4
Mounting Type
Panel Mount
Connector Size
Subminiature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
2.0A
Body Orientation
Straight
Series
620
Voltage Rating
125.0 V
Shell Size
11.5
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Contact Material
Bronze
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Subminiature Snap-in Female Socket Connector - Series 620
Subminiature snap-in female socket connector with IP67 ingress protection and solder terminals. This subminiature snap-in female socket connector has a 3 to 5 mm cable outlet and accepts a maximum wire gauge of 0.25mm2.