binder Circular Connector, 3 Contacts, Cable Mount, M9 Connector, Socket, Female, IP67, 712 Series

Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Distrelec Product Id
14401457
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
AED 99.54
AED 99.54 Each (ex VAT)
AED 104.52
AED 104.52 Each (inc. VAT)
1
AED 99.54
AED 99.54 Each (ex VAT)
AED 104.52
AED 104.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 99.54 |
5 - 9 | AED 96.60 |
10 - 14 | AED 94.60 |
15 - 24 | AED 91.82 |
25+ | AED 89.36 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Distrelec Product Id
14401457
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.