Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.
AED 125.35
AED 125.35 Each (ex VAT)
AED 131.62
AED 131.62 Each (inc. VAT)
1
AED 125.35
AED 125.35 Each (ex VAT)
AED 131.62
AED 131.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 125.35 |
5 - 9 | AED 121.59 |
10 - 14 | AED 118.96 |
15 - 24 | AED 115.31 |
25+ | AED 110.88 |
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
1.0A
Series
712
Body Orientation
Straight
Voltage Rating
125.0 V
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Metal housing
From Binder, this 712 Series robust metal connector housing is designed for cable mounting. It feautres gold plated contacts and threaded connector for sturdy matign attenuation and reliable contacting.