Technical Document
Specifications
Brand
BivarDiameter
5.1mm
LED Holder Type
LED Spacer
For Use With
5 mm LED
Series
ELM 1
Country of Origin
United States
Product details
Bivar ELM 1 Series Self-Retaining LED Mounts
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 2 leads
Made from extruded PVC
LED Mounting Hardware, Bivar
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.315 | AED 31.50 |
500+ | AED 0.21 | AED 21.00 |
Technical Document
Specifications
Brand
BivarDiameter
5.1mm
LED Holder Type
LED Spacer
For Use With
5 mm LED
Series
ELM 1
Country of Origin
United States
Product details
Bivar ELM 1 Series Self-Retaining LED Mounts
The ELM 1 series of LED spacers from Bivar are designed to fit 5mm (T1 3/4) LEDs. The ELM 1 self-retaining narrow profile LED mounts serve as a lead forming fixture while uniformly aligning and elevating LEDs making assembly easier, uniformity better and display enhancement simple.
Fit 5mm LEDs with 2 leads
Made from extruded PVC