Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

RS Stock No.: 169-9837Brand: BivarManufacturers Part No.: H101CSGC
brand-logo
View all in PCB LED Indicators

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

30 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V

P.O.A.

Each (In a Bag of 100) (ex VAT)

Bivar H101CSGC, Green Right Angle PCB LED Indicator, Through Hole 2.8 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bivar

LED Colours

Green

Number of LEDs

1

Mounting Type

Through Hole

Supply Voltage

2.8 V

Number of Pins

2

Viewing Angle

30 °

Dominant Wavelength

568 nm

LED Orientation

Right Angle

LED Material

GaP

Dimensions

8.7 x 4.3 x 7.2mm

Length

8.7mm

Width

4.3mm

Height

7.2mm

Country of Origin

China

Product details

Bivar H101Cxx Series T-1 (3mm) PCB LED Indicators

The H101Cxx series, from Bivar, are right-angle PCB indicator LED assemblies. Precision moulded, these single level PCB indicators improve uniformity and simplify assembly.

PCB LED Indicators, Bivar

You may be interested in