Technical Document
Specifications
Product details
Bivar LTM Series LED Spacers
The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths
LED Mounting Hardware, Bivar
AED 99.75
AED 0.998 Each (In a Pack of 100) (ex VAT)
AED 104.74
AED 1.048 Each (In a Pack of 100) (inc. VAT)
100
AED 99.75
AED 0.998 Each (In a Pack of 100) (ex VAT)
AED 104.74
AED 1.048 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 0.998 | AED 99.75 |
200 - 400 | AED 0.945 | AED 94.50 |
500 - 900 | AED 0.892 | AED 89.25 |
1000 - 1900 | AED 0.735 | AED 73.50 |
2000+ | AED 0.682 | AED 68.25 |
Technical Document
Specifications
Product details
Bivar LTM Series LED Spacers
The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.
Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths