Bivar 5.1mm Diameter LED Spacer for use with 3.8 mm PCB LED Assembly

RS Stock No.: 891-9606Brand: BivarManufacturers Part No.: LTM-150
brand-logo
View all in LED Holders

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Spacer

For Use With

3.8 mm PCB LED Assembly

Series

LTM

Product details

Bivar LTM Series LED Spacers

The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.

Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths

LED Mounting Hardware, Bivar

Stock information temporarily unavailable.

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Spacer for use with 3.8 mm PCB LED Assembly

AED 94.50

AED 0.945 Each (In a Pack of 100) (ex VAT)

AED 99.22

AED 0.992 Each (In a Pack of 100) (inc. VAT)

Bivar 5.1mm Diameter LED Spacer for use with 3.8 mm PCB LED Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Bivar

Diameter

5.1mm

LED Holder Type

LED Spacer

For Use With

3.8 mm PCB LED Assembly

Series

LTM

Product details

Bivar LTM Series LED Spacers

The LTM series from Bivar is a family of LED spacers for through-hole LEDs. They are designed to elevate the LED from the PCB and offer protection from high temperature environments.
LTM spacer mounts feature internal tapered pin dividers to support the LED pins. They are made using a black crystalline polymer with a UL rating.

Features of the LTM LED spacers:
For 3 mm or 5 mmm through-hole LEDs
Vertical mounting
Pin dividers
Variety of lengths

LED Mounting Hardware, Bivar