Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
11.3mm
Orientation
Straight
Dimensions
5.8 (Dia.) x 11.3mm
Mounting Type
Rear Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Series
PLP5
Configuration Rows x Columns
1 x 1
Configuration (Rows x Columns)
1 x 1
Product details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
AED 16.54
AED 3.308 Each (In a Pack of 5) (ex VAT)
AED 17.37
AED 3.473 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 16.54
AED 3.308 Each (In a Pack of 5) (ex VAT)
AED 17.37
AED 3.473 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.308 | AED 16.54 |
25 - 120 | AED 2.572 | AED 12.86 |
125 - 495 | AED 2.10 | AED 10.50 |
500 - 1245 | AED 1.838 | AED 9.19 |
1250+ | AED 1.838 | AED 9.19 |
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Length
11.3mm
Orientation
Straight
Dimensions
5.8 (Dia.) x 11.3mm
Mounting Type
Rear Panel Mount
Lens Shape
Dome
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
5mm
Series
PLP5
Configuration Rows x Columns
1 x 1
Configuration (Rows x Columns)
1 x 1
Product details
Bivar PLP5 Series LED Light Pipes
Rigid light pipes for rear panel mounting
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provides uniform panel aesthetics and reduces assembly time
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.