Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Diffused
Country of Origin
China
AED 2,374.15
AED 23.742 Each (In a Bag of 100) (ex VAT)
AED 2,492.86
AED 24.929 Each (In a Bag of 100) (inc. VAT)
100
AED 2,374.15
AED 23.742 Each (In a Bag of 100) (ex VAT)
AED 2,492.86
AED 24.929 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | AED 23.742 | AED 2,374.15 |
200 - 400 | AED 22.557 | AED 2,255.70 |
500+ | AED 20.548 | AED 2,054.85 |
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Diffused
Country of Origin
China