Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RHD-0700-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens

RS Stock No.: 233-2509Brand: BivarManufacturers Part No.: RHD-0700-1500-F9PZB67PR
brand-logo
View all in LED Light Pipes

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

AED 39.85

AED 39.85 Each (ex VAT)

AED 41.84

AED 41.84 Each (inc. VAT)

RHD-0700-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens
Select packaging type

AED 39.85

AED 39.85 Each (ex VAT)

AED 41.84

AED 41.84 Each (inc. VAT)

RHD-0700-1500-F9PZB67PR Bivar, Panel Mount Right Angle LED Light Pipe, Blue Round Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.85
10 - 24AED 35.90
25 - 49AED 30.55
50+AED 27.75

Technical Document

Specifications

Brand

Bivar

Configuration

Single

Flexible/Rigid

Rigid

Length

38mm

Orientation

Right Angle

Dimensions

38 x 17.4mm

Mounting Type

Panel Mount

Lens Shape

Round

Number of Ways

1

LED Included

No

Lens Colour

Blue

Country of Origin

China