Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Yellow
Country of Origin
China
AED 41.84
AED 41.84 Each (ex VAT)
AED 43.93
AED 43.93 Each (inc. VAT)
Standard
1
AED 41.84
AED 41.84 Each (ex VAT)
AED 43.93
AED 43.93 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 41.84 |
10 - 24 | AED 37.70 |
25 - 49 | AED 32.08 |
50+ | AED 29.14 |
Technical Document
Specifications
Brand
BivarConfiguration
Single
Flexible/Rigid
Rigid
Length
38mm
Orientation
Right Angle
Dimensions
38 x 17.4mm
Mounting Type
Panel Mount
Lens Shape
Round
Number of Ways
1
LED Included
No
Lens Colour
Yellow
Country of Origin
China