Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Length
17mm
Dimensions
4.2 x 14 x 17.3mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
2.8mm
Configuration Rows x Columns
1 x 1
Series
RLP1
Product details
Bivar RLP1 Series Right Angle LED Light Pipes
The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe outer housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
AED 39.90
AED 7.98 Each (In a Pack of 5) (ex VAT)
AED 41.90
AED 8.379 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 39.90
AED 7.98 Each (In a Pack of 5) (ex VAT)
AED 41.90
AED 8.379 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 7.98 | AED 39.90 |
50 - 120 | AED 6.458 | AED 32.29 |
125 - 245 | AED 4.568 | AED 22.84 |
250 - 495 | AED 4.305 | AED 21.52 |
500+ | AED 4.148 | AED 20.74 |
Technical Document
Specifications
Brand
BivarFlexible/Rigid
Rigid
Orientation
Right Angle
Length
17mm
Dimensions
4.2 x 14 x 17.3mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
Columns
1
LED Included
No
Lens Colour
Clear
Outer Diameter
2.8mm
Configuration Rows x Columns
1 x 1
Series
RLP1
Product details
Bivar RLP1 Series Right Angle LED Light Pipes
The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe outer housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.