Bivar PCB Card Guide Vertical Mount 152.4mm Long, 1.9mm Thick Max. for Maximum of 1.9mm

RS Stock No.: 906-3726Brand: BivarManufacturers Part No.: VG2-6IMPA: 0
brand-logo
View all in PCB Card Guides

Technical Document

Specifications

PCB Thickness Range

Maximum of 1.9mm

Maximum PCB Thickness

1.9mm

Length

152.4mm

Type

Vertical Mount

Brand

Bivar

Country of Origin

China

Product details

Wireless HD Extender WHDI

The ST121WHD Wireless HD Video Extender Kit includes both a WHDI transmitter and WHDI receiver, enabling you to wirelessly send a full HD (1080p) video signal, as well as audio and IR, from a high-definition signal source to a remote HD display or projector located up to 30m (100ft) away.
The ST121WHD is a bundled kit, which provides both local and remote units, and an IR remote control, delivering a complete, end-to-end alternative for a single source-to-display digital signage connection

Extend HD video up to 100ft (30m)
Includes WHDI transmitter (local) and WHDI receiver (remote) units
Supports resolutions up to 1080p (1920x1080)
Pure hardware design - no software or drivers required
IR remote control enables you to control your source device remotely through the wireless connection
back to the transmitter

A cost-effective solution, the wireless HD extender delivers full High-Definition video, as well as audio and Infrared (IR), eliminating the need for an expensive cable infrastructure to provide a wireless solution for settings where cabling may be undesirable, (e.g. in the middle of a room, boardroom, etc.) or difficult to install.
Compliant with both HDCP, and WHDI standards, this versatile WHDI transmitter/receiver kit ensures that even the latest devices will be able to pass a signal, with support for full 1080p resolutions and the accompanying digital audio. Plus, the kit enables you to control your source device remotely, using the IR extender for a complete HD extension solution.

Applications:

Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Ideal for digital signage applications in financial, educational, and business sectors
Extend your display across harsh environments (e.g. industrial sites)
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at tradeshows and in auditoriums

Video Extenders

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 7.35

Each (In a Pack of 100) (ex VAT)

AED 7.718

Each (In a Pack of 100) (inc VAT)

Bivar PCB Card Guide Vertical Mount 152.4mm Long, 1.9mm Thick Max. for Maximum of 1.9mm

AED 7.35

Each (In a Pack of 100) (ex VAT)

AED 7.718

Each (In a Pack of 100) (inc VAT)

Bivar PCB Card Guide Vertical Mount 152.4mm Long, 1.9mm Thick Max. for Maximum of 1.9mm
Stock information temporarily unavailable.

Technical Document

Specifications

PCB Thickness Range

Maximum of 1.9mm

Maximum PCB Thickness

1.9mm

Length

152.4mm

Type

Vertical Mount

Brand

Bivar

Country of Origin

China

Product details

Wireless HD Extender WHDI

The ST121WHD Wireless HD Video Extender Kit includes both a WHDI transmitter and WHDI receiver, enabling you to wirelessly send a full HD (1080p) video signal, as well as audio and IR, from a high-definition signal source to a remote HD display or projector located up to 30m (100ft) away.
The ST121WHD is a bundled kit, which provides both local and remote units, and an IR remote control, delivering a complete, end-to-end alternative for a single source-to-display digital signage connection

Extend HD video up to 100ft (30m)
Includes WHDI transmitter (local) and WHDI receiver (remote) units
Supports resolutions up to 1080p (1920x1080)
Pure hardware design - no software or drivers required
IR remote control enables you to control your source device remotely through the wireless connection
back to the transmitter

A cost-effective solution, the wireless HD extender delivers full High-Definition video, as well as audio and Infrared (IR), eliminating the need for an expensive cable infrastructure to provide a wireless solution for settings where cabling may be undesirable, (e.g. in the middle of a room, boardroom, etc.) or difficult to install.
Compliant with both HDCP, and WHDI standards, this versatile WHDI transmitter/receiver kit ensures that even the latest devices will be able to pass a signal, with support for full 1080p resolutions and the accompanying digital audio. Plus, the kit enables you to control your source device remotely, using the IR extender for a complete HD extension solution.

Applications:

Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Ideal for digital signage applications in financial, educational, and business sectors
Extend your display across harsh environments (e.g. industrial sites)
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at tradeshows and in auditoriums

Video Extenders