Technical Document
Specifications
Brand
BivarConfiguration
Vertical
Flexible/Rigid
Rigid
Length
10.2mm
Orientation
Straight
Dimensions
4.1 x 4.1 x 10.2mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
VLP
Configuration Rows x Columns
1 x 1
Product details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
AED 120.75
AED 1.208 Each (In a Pack of 100) (ex VAT)
AED 126.79
AED 1.268 Each (In a Pack of 100) (inc. VAT)
100
AED 120.75
AED 1.208 Each (In a Pack of 100) (ex VAT)
AED 126.79
AED 1.268 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 200 | AED 1.208 | AED 120.75 |
| 300 - 400 | AED 1.155 | AED 115.50 |
| 500 - 900 | AED 0.945 | AED 94.50 |
| 1000 - 1900 | AED 0.788 | AED 78.75 |
| 2000+ | AED 0.788 | AED 78.75 |
Technical Document
Specifications
Brand
BivarConfiguration
Vertical
Flexible/Rigid
Rigid
Length
10.2mm
Orientation
Straight
Dimensions
4.1 x 4.1 x 10.2mm
Mounting Type
PCB Mounted
Lens Shape
Round
Number of Ways
1
Rows
1
LED Included
No
Columns
1
Lens Colour
Clear
Outer Diameter
3mm
Series
VLP
Configuration Rows x Columns
1 x 1
Product details
Bivar VLP Series LED Light Pipes
The VLP series from Bivar are a family of vertical board mount LED light pipes. These round light pipes are available in a range of different lengths with either a flat or domed top. VLP light pipes are designed for use with surface mount (SMD) LEDs.
Features of the VLP light pipes:
Rigid board mount light pipes for surface mount LEDs
3mm diameter face
4.7mm square footprint
Clear Polycarbonate material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
