Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
2G11
Lamp Size
TC-L
Mount Type
Screw
Material
PC
Fixing Method
Snap-Fit
Length
31 to 37 mm
Width
43 mm
Country of Origin
Germany
Product details
2G-11 Foot Screw Fixing
A separate two-piece cradle support is available with adjustable support height
Suitable for use with 2G-11 tubes
AED 29.10
AED 5.82 Each (In a Pack of 5) (ex VAT)
AED 30.55
AED 6.111 Each (In a Pack of 5) (inc. VAT)
5
AED 29.10
AED 5.82 Each (In a Pack of 5) (ex VAT)
AED 30.55
AED 6.111 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BJBSupported Lamp Type
Compact Fluorescent
Base
2G11
Lamp Size
TC-L
Mount Type
Screw
Material
PC
Fixing Method
Snap-Fit
Length
31 to 37 mm
Width
43 mm
Country of Origin
Germany
Product details
2G-11 Foot Screw Fixing
A separate two-piece cradle support is available with adjustable support height
Suitable for use with 2G-11 tubes