BK Precision 1673 Series Digital Bench Power Supply, 0 → 32V, 6A, 3-Output, 399W

Technical Document
Specifications
Brand
BK PrecisionSeries
1673
Model Number
BK1673
Number of Outputs
3
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 32V
Output Current
6A
Power Rating
399W
Number of Displays
4
Bench Power Supply Type
Triple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
+10°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1673 Quad Display Triple Output Regulated DC Power Supply
B&K Precision model 1673 is a quad display triple output regulated DC power supply that provides one fixed output (5 V/3 A) and two
variable outputs (0-32 V/ 0-6 A).The variable outputs can work independently or in series tracking or parallel mode.
Features and Benefits
Intuitive - easy-to-operate voltage and current adjustment knobs
Quad display - bright, quad 3-digit LED display
Independent control of Voltage and Current controls for variable output
CV/CC operation
Separate 3 digit displays for voltage (Green) and current (Red) for both variable outputs
LED indication for CV (Green)/ CC (Red) mode
Overload indication LED for Fixed output
Series tracking and parallel mode operation for Triple output unit
Sheathed safety babana input jacks accept sheathed or shrouded banana plugs
Areas of Application
Electronic test, production and service
Laboratories - especially where multiple DC power supplies are required and bench space is at a premium
Supplied with
Power cord, instruction manual, two pairs of test leads
B&K Precision
AED 4,954.35
AED 4,954.35 Each (ex VAT)
AED 5,202.07
AED 5,202.07 Each (inc. VAT)
Calibration type
No Calibration
1
AED 4,954.35
AED 4,954.35 Each (ex VAT)
AED 5,202.07
AED 5,202.07 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
1673
Model Number
BK1673
Number of Outputs
3
Supply Voltage
115 V ac, 230V ac
Output Voltage
0 → 32V
Output Current
6A
Power Rating
399W
Number of Displays
4
Bench Power Supply Type
Triple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320
Output Connector
4 mm Safety Socket
Minimum Temperature
+10°C
Maximum Temperature
+40°C
Country of Origin
Taiwan, Province Of China
Product details
B&K Precision Model 1673 Quad Display Triple Output Regulated DC Power Supply
B&K Precision model 1673 is a quad display triple output regulated DC power supply that provides one fixed output (5 V/3 A) and two
variable outputs (0-32 V/ 0-6 A).The variable outputs can work independently or in series tracking or parallel mode.
Features and Benefits
Intuitive - easy-to-operate voltage and current adjustment knobs
Quad display - bright, quad 3-digit LED display
Independent control of Voltage and Current controls for variable output
CV/CC operation
Separate 3 digit displays for voltage (Green) and current (Red) for both variable outputs
LED indication for CV (Green)/ CC (Red) mode
Overload indication LED for Fixed output
Series tracking and parallel mode operation for Triple output unit
Sheathed safety babana input jacks accept sheathed or shrouded banana plugs
Areas of Application
Electronic test, production and service
Laboratories - especially where multiple DC power supplies are required and bench space is at a premium
Supplied with
Power cord, instruction manual, two pairs of test leads