BK Precision 1715A Series Analogue, Digital Bench Power Supply, 0 → 60V, 2A, 1-Output, 120W

RS Stock No.: 878-2072Brand: BK PrecisionManufacturers Part No.: BK1715A
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

1715A

Model Number

BK1715A

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

120 V ac, 220V ac

Output Current

2A

Power Rating

120W

Number of Displays

2

Type

Digital

Bench Power Supply Type

DC Power Source

Digital/Analogue

Analogue, Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision Model 1715A High Quality General Purpose DC Power Source

B&K Precision model 1715A is a high quality, general purpose DC power source. It provides exceptional accuracy with dual analog displays and coarse and fine voltage control.

Continuously monitors voltage and current output on two analog meters
Connects two supplies in parallel to double the current output
Connects two supplies in series to double the voltage output
Reliable, durable
Operates continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation

Supplied with

Instruction manual & power cord

B&K Precision

Stock information temporarily unavailable.

AED 2,914.48

AED 2,914.48 Each (ex VAT)

AED 3,060.20

AED 3,060.20 Each (inc. VAT)

BK Precision 1715A Series Analogue, Digital Bench Power Supply, 0 → 60V, 2A, 1-Output, 120W

AED 2,914.48

AED 2,914.48 Each (ex VAT)

AED 3,060.20

AED 3,060.20 Each (inc. VAT)

BK Precision 1715A Series Analogue, Digital Bench Power Supply, 0 → 60V, 2A, 1-Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

1715A

Model Number

BK1715A

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

120 V ac, 220V ac

Output Current

2A

Power Rating

120W

Number of Displays

2

Type

Digital

Bench Power Supply Type

DC Power Source

Digital/Analogue

Analogue, Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

0°C

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

Product details

B&K Precision Model 1715A High Quality General Purpose DC Power Source

B&K Precision model 1715A is a high quality, general purpose DC power source. It provides exceptional accuracy with dual analog displays and coarse and fine voltage control.

Continuously monitors voltage and current output on two analog meters
Connects two supplies in parallel to double the current output
Connects two supplies in series to double the voltage output
Reliable, durable
Operates continuously at full load without overheating
Fully overload protected
Coarse and fine voltage controls
Excellent regulation
Very low ripple
Constant voltage or constant current operation

Supplied with

Instruction manual & power cord

B&K Precision