Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
6GHz
Minimum Frequency
0.001 Hz
Resolution
10 digits
Calibrated
RSCAL
Pulse Width Resolution
20ns
Model Number p
1826B
Country of Origin
United Kingdom
AED 3,763.04
AED 3,763.04 Each (ex VAT)
AED 3,951.19
AED 3,951.19 Each (inc. VAT)
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 digits Resolution
Calibration type
RS Calibration
1
AED 3,763.04
AED 3,763.04 Each (ex VAT)
AED 3,951.19
AED 3,951.19 Each (inc. VAT)
BK Precision 1826B Frequency Counter, 0.001 Hz Min, 6GHz Max, 10 digits Resolution
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
6GHz
Minimum Frequency
0.001 Hz
Resolution
10 digits
Calibrated
RSCAL
Pulse Width Resolution
20ns
Model Number p
1826B
Country of Origin
United Kingdom