Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BK Precision BK2190E 2190E Series, 100MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 223-1572Brand: BK PrecisionManufacturers Part No.: BK2190EDistrelec Article No.: 30115312
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

1 Gsps

Series

2190E

Digital/Analogue

Digital

Distrelec Product Id

30115312

Country of Origin

China

Stock information temporarily unavailable.

AED 2,480.09

AED 2,480.09 Each (ex VAT)

AED 2,604.09

AED 2,604.09 Each (inc. VAT)

BK Precision BK2190E 2190E Series, 100MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

AED 2,480.09

AED 2,480.09 Each (ex VAT)

AED 2,604.09

AED 2,604.09 Each (inc. VAT)

BK Precision BK2190E 2190E Series, 100MHz Bench Oscilloscope, 2 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

1 Gsps

Series

2190E

Digital/Analogue

Digital

Distrelec Product Id

30115312

Country of Origin

China