Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

BK Precision BK2194 2194 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.: 237-7289Brand: BK PrecisionManufacturers Part No.: BK2194
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

2194

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

BK Precision BK2194 2194 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Calibration type

P.O.A.

BK Precision BK2194 2194 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Storage

Series

2194

Digital/Analogue

Digital

Country of Origin

China