BK Precision BK2569B 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 237-4833Brand: BK PrecisionManufacturers Part No.: BK2569B
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China

Stock information temporarily unavailable.

AED 21,021.10

AED 21,021.10 Each (ex VAT)

AED 22,072.16

AED 22,072.16 Each (inc. VAT)

BK Precision BK2569B 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels

Calibration type

AED 21,021.10

AED 21,021.10 Each (ex VAT)

AED 22,072.16

AED 22,072.16 Each (inc. VAT)

BK Precision BK2569B 2560B Series, 350MHz Bench Oscilloscope, 4 Analogue Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

350MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Sample Rate Random

2 Gsps

Series

2560B

Digital/Analogue

Digital

Country of Origin

China