Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Display Type
Digital
Model Number p
BK2709B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
66MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
66mF
Maximum Frequency
500Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT II, CAT III
Capacitance Measurement Resolution
1pF
Best AC Current Accuracy
±3.5% + 10 Digits
Width
42.5mm
Length
78mm
Dimensions
78 x 42.5 x 165mm
Maximum Operating Temperature
+50°C
Weight
285g
Best DC Current Accuracy
±3% + 3 Digits
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±3.5% + 5 Digits
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±2% + 8 Digits
Best Capacitance Measurement Accuracy
±5% +20 Digits
Minimum Operating Temperature
0°C
Height
165mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionMultimeter Type
Handheld
Display Type
Digital
Model Number p
BK2709B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
66MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum Capacitance Measurement
66mF
Maximum Frequency
500Hz
AC Current Measurement Resolution
0.1µA ac
DC Current Measurement Resolution
0.1µA dc
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
0.1mV dc
AC Voltage Measurement Resolution
0.1mV ac
Safety Category Level
CAT II, CAT III
Capacitance Measurement Resolution
1pF
Best AC Current Accuracy
±3.5% + 10 Digits
Width
42.5mm
Length
78mm
Dimensions
78 x 42.5 x 165mm
Maximum Operating Temperature
+50°C
Weight
285g
Best DC Current Accuracy
±3% + 3 Digits
Safety Category Voltage
600 V, 750 V, 1000V
Battery Type
9V
Best Resistance Measurement Accuracy
±3.5% + 5 Digits
Best DC Voltage Accuracy
±0.5% + 2 Digits
Best AC Voltage Accuracy
±2% + 8 Digits
Best Capacitance Measurement Accuracy
±5% +20 Digits
Minimum Operating Temperature
0°C
Height
165mm
Country of Origin
Taiwan, Province Of China