Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
10MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
500kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Maximum Pulse Width
1000000s
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Waveform Memory per Channel
2
Rise - Fall Time
16.8ns
Maximum Operating Temperature
+40°C
Interface Type
GPIB, LAN, USB Host, USBTMC
Minimum Operating Temperature
0°C
Height
96mm
Width
295mm
Length
263mm
Model Number p
4050B
Weight
3.3kg
Inputs
1
Dimensions
263 x 295 x 96mm
Maximum Output Amplitude
10V Pk-Pk
Data Entry
Keypad
Maximum Storage
1000
Country of Origin
China
AED 4,028.38
AED 4,028.38 Each (ex VAT)
AED 4,229.80
AED 4,229.80 Each (inc. VAT)
Calibration type
No Calibration
1
AED 4,028.38
AED 4,028.38 Each (ex VAT)
AED 4,229.80
AED 4,229.80 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Frequency
10MHz
Minimum Frequency
1 μHz
Maximum Frequency Triangle Ramps
500kHz
Minimum Frequency Triangle Ramps
1µHz
Maximum Sampling Frequency
150Msps
Resolution
1 μHz
Maximum Pulse Width
1000000s
Minimum Pulse Width
32.6ns
Arbitrary Waveforms
Yes
Waveform Memory per Channel
2
Rise - Fall Time
16.8ns
Maximum Operating Temperature
+40°C
Interface Type
GPIB, LAN, USB Host, USBTMC
Minimum Operating Temperature
0°C
Height
96mm
Width
295mm
Length
263mm
Model Number p
4050B
Weight
3.3kg
Inputs
1
Dimensions
263 x 295 x 96mm
Maximum Output Amplitude
10V Pk-Pk
Data Entry
Keypad
Maximum Storage
1000
Country of Origin
China
