BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min

RS Stock No.: 197-8457Brand: BK PrecisionManufacturers Part No.: BK4062B
brand-logo

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Length

295mm

Model Number p

4062B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Display Type

4.3 in TFT

Maximum Operating Temperature

+40°C

Height

107.2mm

Width

260.3mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Model Number (p)

4062B

Country of Origin

China

Stock information temporarily unavailable.

AED 5,429.13

AED 5,429.13 Each (ex VAT)

AED 5,700.59

AED 5,700.59 Each (inc. VAT)

BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min

Calibration type

AED 5,429.13

AED 5,429.13 Each (ex VAT)

AED 5,700.59

AED 5,700.59 Each (inc. VAT)

BK Precision 4062B Arbitrary Waveform Generator, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Length

295mm

Model Number p

4062B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Display Type

4.3 in TFT

Maximum Operating Temperature

+40°C

Height

107.2mm

Width

260.3mm

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Model Number (p)

4062B

Country of Origin

China