Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 4063B Arbitrary Waveform Generator, 1 μHz Min

RS Stock No.: 197-8458Brand: BK PrecisionManufacturers Part No.: BK4063B
brand-logo

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Maximum Operating Temperature

+40°C

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Length

295mm

Model Number p

4063B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Model Number (p)

4063B

Country of Origin

China

Stock information temporarily unavailable.

AED 6,843.22

AED 6,843.22 Each (ex VAT)

AED 7,185.38

AED 7,185.38 Each (inc. VAT)

BK Precision 4063B Arbitrary Waveform Generator, 1 μHz Min

Calibration type

AED 6,843.22

AED 6,843.22 Each (ex VAT)

AED 7,185.38

AED 7,185.38 Each (inc. VAT)

BK Precision 4063B Arbitrary Waveform Generator, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Frequency

1 μHz

Maximum Sampling Frequency

1200Msps

Resolution

4 Digit

Arbitrary Waveforms

Yes

Dimensions

260.3 x 107.2 x 295mm

Sweep

Linear, Logarithmic

Maximum Operating Temperature

+40°C

Interface Type

LAN, USB

Minimum Operating Temperature

0°C

Height

107.2mm

Length

295mm

Model Number p

4063B

Weight

3.4kg

Connector Type

BNC

Inputs

Modulation In

Model Number (p)

4063B

Country of Origin

China