Technical Document
Specifications
Brand
BK PrecisionSeries
8500B
Load Type
Programmable
Constant Voltage Mode Range
0 → 150 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
2 U
Country of Origin
China
AED 6,875.19
AED 6,875.19 Each (ex VAT)
AED 7,218.95
AED 7,218.95 Each (inc. VAT)
BK Precision 8500B Series Electronic Load, 0 → 300 W, 0 → 150 V, 0 → 30 A
1
AED 6,875.19
AED 6,875.19 Each (ex VAT)
AED 7,218.95
AED 7,218.95 Each (inc. VAT)
BK Precision 8500B Series Electronic Load, 0 → 300 W, 0 → 150 V, 0 → 30 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionSeries
8500B
Load Type
Programmable
Constant Voltage Mode Range
0 → 150 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
0 → 300 W
Rack Units
2 U
Country of Origin
China