Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8500B Series Electronic Load, 0 → 600 W, 0 → 120 V, 0 → 120 A

RS Stock No.: 192-4572Brand: BK PrecisionManufacturers Part No.: BK8510B
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8500B

Load Type

Programmable

Constant Voltage Mode Range

0 → 120 V

Constant Current Mode Range

0 → 120 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 600 W

Rack Units

2 U

Country of Origin

China

Stock information temporarily unavailable.

AED 11,954.20

AED 11,954.20 Each (ex VAT)

AED 12,551.91

AED 12,551.91 Each (inc. VAT)

BK Precision 8500B Series Electronic Load, 0 → 600 W, 0 → 120 V, 0 → 120 A

AED 11,954.20

AED 11,954.20 Each (ex VAT)

AED 12,551.91

AED 12,551.91 Each (inc. VAT)

BK Precision 8500B Series Electronic Load, 0 → 600 W, 0 → 120 V, 0 → 120 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8500B

Load Type

Programmable

Constant Voltage Mode Range

0 → 120 V

Constant Current Mode Range

0 → 120 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 600 W

Rack Units

2 U

Country of Origin

China