BK Precision 8500 Series Electronic DC Load, 0 → 150 W, 0.1 → 60 V, 0 → 30 A

Technical Document
Specifications
Brand
BK PrecisionSeries
8500
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 60 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
10 → 4000 Ω
Constant Wattage Mode Range
0 → 150 W
Country of Origin
China
Product details
B&K Precision 150W DC Electronic Load, Model BK8540
The BK8540 DC electronic load is a compact, economically priced instrument equally well-suited for use on the bench and the production floor. Although it comes in a small package, the BK8540 can reliably test a 5-volt power supply to 30 amps and do it continuously.
The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, offering the flexibility to test a variety of DC power sources.
The BK8540 performance is comparable to that of most full-size bench DC electronic loads, but it can do the job at lower cost and takes up less space.
Features and Benefits:
- Full digital control
- Input on/off control
- Operates between 0-60 Vdc, 1 mA-30 A (150W maximum)
- Easy operation
- Bright, easy-to-read LED display
- Very compact and lightweight
- Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
- Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
- Overcurrent and overvoltage protection for great reliability
- Short mode to simulate shorts
- Save up to 400 instrument settings
AED 3,447.73
AED 3,447.73 Each (ex VAT)
AED 3,620.12
AED 3,620.12 Each (inc. VAT)
1
AED 3,447.73
AED 3,447.73 Each (ex VAT)
AED 3,620.12
AED 3,620.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionSeries
8500
Load Type
Programmable
Constant Voltage Mode Range
0.1 → 60 V
Constant Current Mode Range
0 → 30 A
Constant Resistance Mode Range
10 → 4000 Ω
Constant Wattage Mode Range
0 → 150 W
Country of Origin
China
Product details
B&K Precision 150W DC Electronic Load, Model BK8540
The BK8540 DC electronic load is a compact, economically priced instrument equally well-suited for use on the bench and the production floor. Although it comes in a small package, the BK8540 can reliably test a 5-volt power supply to 30 amps and do it continuously.
The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, offering the flexibility to test a variety of DC power sources.
The BK8540 performance is comparable to that of most full-size bench DC electronic loads, but it can do the job at lower cost and takes up less space.
Features and Benefits:
- Full digital control
- Input on/off control
- Operates between 0-60 Vdc, 1 mA-30 A (150W maximum)
- Easy operation
- Bright, easy-to-read LED display
- Very compact and lightweight
- Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
- Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
- Overcurrent and overvoltage protection for great reliability
- Short mode to simulate shorts
- Save up to 400 instrument settings