Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8550 Series Electronic Load, 350 W, 150 V, 60 A

RS Stock No.: 286-1146Brand: BK PrecisionManufacturers Part No.: BK8551
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8550

Load Type

Programmable

Constant Voltage Mode Range

150 V

Constant Current Mode Range

60 A

Constant Wattage Mode Range

350 W

Country of Origin

China

Stock information temporarily unavailable.

AED 5,633.90

AED 5,633.90 Each (ex VAT)

AED 5,915.60

AED 5,915.60 Each (inc. VAT)

BK Precision 8550 Series Electronic Load, 350 W, 150 V, 60 A

AED 5,633.90

AED 5,633.90 Each (ex VAT)

AED 5,915.60

AED 5,915.60 Each (inc. VAT)

BK Precision 8550 Series Electronic Load, 350 W, 150 V, 60 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8550

Load Type

Programmable

Constant Voltage Mode Range

150 V

Constant Current Mode Range

60 A

Constant Wattage Mode Range

350 W

Country of Origin

China