Technical Document
Specifications
Brand
BK PrecisionSeries
8600
Load Type
Programmable
Constant Voltage Mode Range
0 → 120 V
Constant Current Mode Range
0 → 120 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
0 → 750 W
Efficiency
≤95 %
Rack Units
3 U
Country of Origin
China
AED 15,399.35
AED 15,399.35 Each (ex VAT)
AED 16,169.32
AED 16,169.32 Each (inc. VAT)
1
AED 15,399.35
AED 15,399.35 Each (ex VAT)
AED 16,169.32
AED 16,169.32 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionSeries
8600
Load Type
Programmable
Constant Voltage Mode Range
0 → 120 V
Constant Current Mode Range
0 → 120 A
Constant Resistance Mode Range
10 → 7500 Ω
Constant Wattage Mode Range
0 → 750 W
Efficiency
≤95 %
Rack Units
3 U
Country of Origin
China