Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8600 Series Electronic DC Load, 0 → 750 W, 0 → 500 V, 0 → 30 A

RS Stock No.: 187-5009Brand: BK PrecisionManufacturers Part No.: BK8612
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 30 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 750 W

Efficiency

<lteq/>95 %

Rack Units

3 U

Country of Origin

China

Stock information temporarily unavailable.

AED 18,587.10

AED 18,587.10 Each (ex VAT)

AED 19,516.46

AED 19,516.46 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 0 → 750 W, 0 → 500 V, 0 → 30 A

AED 18,587.10

AED 18,587.10 Each (ex VAT)

AED 19,516.46

AED 19,516.46 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 0 → 750 W, 0 → 500 V, 0 → 30 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

0 → 500 V

Constant Current Mode Range

0 → 30 A

Constant Resistance Mode Range

10 → 7500 Ω

Constant Wattage Mode Range

0 → 750 W

Efficiency

<lteq/>95 %

Rack Units

3 U

Country of Origin

China