Technical Document
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
240 A
Constant Wattage Mode Range
1500 W
Country of Origin
China
AED 21,501.38
AED 21,501.38 Each (ex VAT)
AED 22,576.45
AED 22,576.45 Each (inc. VAT)
BK Precision 8600/B Series Electronic Load, 1500 W, 120 v, 240 A
1
AED 21,501.38
AED 21,501.38 Each (ex VAT)
AED 22,576.45
AED 22,576.45 Each (inc. VAT)
BK Precision 8600/B Series Electronic Load, 1500 W, 120 v, 240 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionSeries
8600/B
Load Type
DC Electronic Load
Constant Voltage Mode Range
120 V
Constant Current Mode Range
240 A
Constant Wattage Mode Range
1500 W
Country of Origin
China
