Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BK Precision 8600 Series Electronic DC Load, 1200 W, 500 V, 60 A

RS Stock No.: 221-4273Brand: BK PrecisionManufacturers Part No.: BK8616Distrelec Article No.: 30115338
brand-logo
View all in Electronic Loads

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

500 V

Constant Current Mode Range

60 A

Constant Resistance Mode Range

60 m

Constant Wattage Mode Range

1200 W

Rack Units

3 U

Country of Origin

China

Stock information temporarily unavailable.

AED 28,413.94

AED 28,413.94 Each (ex VAT)

AED 29,834.64

AED 29,834.64 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 1200 W, 500 V, 60 A

AED 28,413.94

AED 28,413.94 Each (ex VAT)

AED 29,834.64

AED 29,834.64 Each (inc. VAT)

BK Precision 8600 Series Electronic DC Load, 1200 W, 500 V, 60 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

8600

Load Type

Programmable

Constant Voltage Mode Range

500 V

Constant Current Mode Range

60 A

Constant Resistance Mode Range

60 m

Constant Wattage Mode Range

1200 W

Rack Units

3 U

Country of Origin

China