Technical Document
Specifications
Brand
BK PrecisionSeries
8600
Load Type
Programmable
Constant Voltage Mode Range
500 V
Constant Current Mode Range
100 A
Constant Resistance Mode Range
30 m
Constant Wattage Mode Range
2500 W
Rack Units
3 U
Country of Origin
China
AED 57,843.03
AED 57,843.03 Each (ex VAT)
AED 60,735.18
AED 60,735.18 Each (inc. VAT)
BK Precision 8600 Series Electronic DC Load, 2500 W, 500 V, 100 A
1
AED 57,843.03
AED 57,843.03 Each (ex VAT)
AED 60,735.18
AED 60,735.18 Each (inc. VAT)
BK Precision 8600 Series Electronic DC Load, 2500 W, 500 V, 100 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionSeries
8600
Load Type
Programmable
Constant Voltage Mode Range
500 V
Constant Current Mode Range
100 A
Constant Resistance Mode Range
30 m
Constant Wattage Mode Range
2500 W
Rack Units
3 U
Country of Origin
China