BK Precision BK879B Handheld LCR Meter 20mF, 10 MΩ, 1000H

Technical Document
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
10 MΩ
Maximum Inductance Measurement
1000H
Battery Life
16 h
Battery Type
9V
Maximum Test Frequency
10kHz
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
190 x 90 x 41mm
Weight
330g
Height
41mm
Length
190mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Model Number p
BK879B
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
90mm
Product details
B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters
B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.
Features and Benefits:
40,000 counts resolution on primary and 10,000 counts resolution on secondary display
Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
0.5% basic accuracy
Fast auto range design for rapid, easy component measurements
Relative mode
Data Hold and Min/Max/Average recording
USB (Virtual COM) interface
SCPI compliant commands for remote communication
Selectable auto-power-off options
Supplied with
Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)
AED 1,897.30
AED 1,897.30 Each (ex VAT)
AED 1,992.16
AED 1,992.16 Each (inc. VAT)
Calibration type
No Calibration
1
AED 1,897.30
AED 1,897.30 Each (ex VAT)
AED 1,992.16
AED 1,992.16 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BK PrecisionMaximum Capacitance Measurement
20mF
Maximum Resistance Measurement
10 MΩ
Maximum Inductance Measurement
1000H
Battery Life
16 h
Battery Type
9V
Maximum Test Frequency
10kHz
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery
Dimensions
190 x 90 x 41mm
Weight
330g
Height
41mm
Length
190mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Model Number p
BK879B
Plug Type
Type C - European Plug, Type G - British 3-pin
Width
90mm
Product details
B&K Precision 878B and 879B 40,000 Count Dual Display Handheld LCR Meters
B&K Precision meter 878B ( 878-2189 ) and 879B ( 878-2198 ) are handheld LCR meters which measure inductance, capacitance and resistance quickly and precisely. The 879B can also calculate impedance, Theta and ESR. which is a feature typically found in bench LCR meters only. Measurement data can be continuously transferred to a PC using the mini USB interface. Featuring a tilt stand and dual display, it offers flexibility for viewing and operating, while an over-mold rubber case ensures durability in harsh industrial environments. Also includes banana to alligator test leads, 9V battery, mini USB interface cable, manual, and AC adapter.
Features and Benefits:
40,000 counts resolution on primary and 10,000 counts resolution on secondary display
Automatic calculation of secondary parameters D, Q, Ɵ, ESR (Ɵ/ESR for 879B only)
0.5% basic accuracy
Fast auto range design for rapid, easy component measurements
Relative mode
Data Hold and Min/Max/Average recording
USB (Virtual COM) interface
SCPI compliant commands for remote communication
Selectable auto-power-off options
Supplied with
Banana to alligator test leads, 9V battery, mini USB interface cable, manual, AC adapter (879B only)