BK Precision 9115/B Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.2kW

RS Stock No.: 240-6655Brand: BK PrecisionManufacturers Part No.: BK9115B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9115/B

Model Number

BK9115B

Number of Outputs

1

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.2kW

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China

AED 11,797.70

AED 11,797.70 Each (ex VAT)

AED 12,387.58

AED 12,387.58 Each (inc. VAT)

BK Precision 9115/B Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.2kW

Calibration type

AED 11,797.70

AED 11,797.70 Each (ex VAT)

AED 12,387.58

AED 12,387.58 Each (inc. VAT)

BK Precision 9115/B Series Bench Power Supply, 0 → 80V, 0 → 60A, 1-Output, 1.2kW

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Series

9115/B

Model Number

BK9115B

Number of Outputs

1

Output Voltage

0 → 80V

Output Current

0 → 60A

Power Rating

1.2kW

Type

Digital

Bench Power Supply Type

Switching Power Supply

Country of Origin

China