BK Precision 9201B Series Bench Power Supply, 0 → 60V, 10A, 1-Output, 200W

RS Stock No.: 240-6661Brand: BK PrecisionManufacturers Part No.: BK9201B
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Series

9201B

Model Number

BK9201B

Number of Outputs

1

Output Voltage

0 → 60V

Output Current

10A

Power Rating

200W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 4,646.83

AED 4,646.83 Each (ex VAT)

AED 4,879.17

AED 4,879.17 Each (inc. VAT)

BK Precision 9201B Series Bench Power Supply, 0 → 60V, 10A, 1-Output, 200W

Calibration type

AED 4,646.83

AED 4,646.83 Each (ex VAT)

AED 4,879.17

AED 4,879.17 Each (inc. VAT)

BK Precision 9201B Series Bench Power Supply, 0 → 60V, 10A, 1-Output, 200W
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Series

9201B

Model Number

BK9201B

Number of Outputs

1

Output Voltage

0 → 60V

Output Current

10A

Power Rating

200W

Type

Digital

Bench Power Supply Type

Programmable DC Power Supply

Country of Origin

China

You may be interested in