Technical Document
Specifications
Brand
BK PrecisionSeries
9206B
Model Number
BK9206B
Number of Outputs
1
Output Voltage
0 → 150V
Output Current
10A
Power Rating
600W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Country of Origin
China
AED 10,333.42
AED 10,333.42 Each (ex VAT)
AED 10,850.09
AED 10,850.09 Each (inc. VAT)
Calibration type
No Calibration
1
AED 10,333.42
AED 10,333.42 Each (ex VAT)
AED 10,850.09
AED 10,850.09 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
9206B
Model Number
BK9206B
Number of Outputs
1
Output Voltage
0 → 150V
Output Current
10A
Power Rating
600W
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Country of Origin
China