Technical Document
Specifications
Brand
BK PrecisionSeries
9240
Number of Outputs
4
Output Voltage
0 → 60V
Output Current
10A
Power Rating
120W
Bench Power Supply Type
Multi Range DC Power Supply
Type
Switching Power Supply
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China
AED 7,286.95
AED 7,286.95 Each (ex VAT)
AED 7,651.30
AED 7,651.30 Each (inc. VAT)
Calibration type
No Calibration
1
AED 7,286.95
AED 7,286.95 Each (ex VAT)
AED 7,651.30
AED 7,651.30 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BK PrecisionSeries
9240
Number of Outputs
4
Output Voltage
0 → 60V
Output Current
10A
Power Rating
120W
Bench Power Supply Type
Multi Range DC Power Supply
Type
Switching Power Supply
Digital/Analogue
Digital
Country of Origin
Taiwan, Province Of China